ECC65DKNI

Heilind Number:SULECC65DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKNI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKNI

Detailed Description

Introducing the ECC65DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, making it ideal for complex circuitry. The female connector, with a threaded mount type and cantilever contact type, ensures secure and reliable connections. Crafted with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it offers a maximum amperage of 3A and voltage rating of 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its termination method via card extender and termination plating of matte tin further enhance its performance and longevity. The ECC65DKNI is the perfect solution for critical electronic systems where precision and reliability are paramount.