ECC65DKNN

Heilind Number:SULECC65DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKNN

Detailed Description

The ECC65DKNN is a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power-intensive systems. The female gender, cantilever contact type, and straddle orientation make it versatile for various connection setups. With 130 positions spread across two rows, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial applications. With a compact size of 9.4mm width and 13.97mm height, it saves space on the PCB while providing efficient connectivity. Trust the ECC65DKNN for high-reliability connections in your electronic designs.