ECC65DKNS

Heilind Number:SULECC65DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKNS

Detailed Description

Introducing the ECC65DKNS, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic devices. This female connector features PBT and Phosphor Bronze construction, ensuring durability and excellent conductivity. With a 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal signal transmission. Operating at temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The side hole mount type and cantilever contact type with card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECC65DKNS for seamless board-to-board connections in your electronic projects.