ECC65DKNT

Heilind Number:SULECC65DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKNT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKNT

Detailed Description

The ECC65DKNT is a high-performance board-to-board PCB connector designed for reliable and durable connections in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a current rating of 3A and a voltage resistance of 700VAC. With two rows of 130 positions on a 2.54mm pitch, it ensures efficient signal transmission. The termination method is through a Card Extender, and the contact type is Cantilever with Gold plating on Phosphor Bronze contacts, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse applications. Its threaded mount type and straddle orientation provide secure attachment to PCBs, while the Matte Tin termination plating enhances solderability. With a compact size of 13.97mm in height and 9.4mm in width, the ECC65DKNT is ideal for space-constrained designs. Whether in industrial machinery, telecommunications, or aerospace systems, this connector ensures seamless connectivity and signal integrity.