ECC65DKRI

Heilind Number:SULECC65DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKRI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKRI

Detailed Description

The ECC65DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity in industrial settings. With a current rating of 3A and a voltage withstand of 700VAC, it ensures stable power transmission. The cantilever contact type and gold-plated terminations guarantee low contact resistance and high signal integrity. With 130 positions across 2 rows and a pitch of 2.54mm, it allows for efficient signal routing. The threaded mount and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures corrosion resistance for long-term reliability. Ideal for aerospace, defense, and other hi-rel applications, the ECC65DKRI is a top choice for high-performance PCB connectivity needs.