| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DKRN |
ECC65DKRN
| Heilind Number: | SULECC65DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DKRN |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC65DKRN features a female connector with PBT and Phosphor Bronze construction, designed for high-performance connectivity. With a current rating of 3A and voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its 2 rows of 130 positions offer ample connectivity options, while the Cantilever contact type and gold plating guarantee optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straddle orientation and card extender termination method make it versatile for various applications. With a sleek connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. Ideal for board-to-board and card edge connections, this connector, acronymed ECC65DKRN, is a must-have for your PCB projects.

