| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DKRT |
ECC65DKRT
| Heilind Number: | SULECC65DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing ECC65DKRT, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, offering efficient connectivity. Its contact material, made of phosphor bronze with gold plating, ensures reliable signal transmission up to 700VAC and 3A. The cantilever contact type and straddle orientation provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The threaded mount type and card extender termination method guarantee easy installation. With a compact design measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust ECC65DKRT for superior board-to-board connections in your electronic devices.

