| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DKSD |
ECC65DKSD
| Heilind Number: | SULECC65DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DKSD |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our ECC65DKSD Board to Board PCB Connector. This high-performance connector features two rows for efficient data transfer, accommodating a total of 130 positions with a 2.54mm pitch. Designed for durability, it boasts a contact material of Phosphor Bronze with gold plating and a matte tin termination, ensuring reliable conductivity. With a straight orientation and a clearance hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand even the harshest conditions. Whether you're working on industrial machinery or intricate electronic devices, the ECC65DKSD guarantees optimal performance.

