ECC65DKSH

Heilind Number:SULECC65DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKSH

Detailed Description

ECC65DKSH features a female board-to-board PCB connector designed for high-reliability applications. With two rows and a total of 130 positions, this connector ensures secure and efficient signal transmission. The contacts, made of phosphor bronze and gold-plated, guarantee excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy and reliable connections. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. The clearance hole mount type and thru-hole termination method offer simple installation. With a connector height of .61 inches and a width of 9.4 mm, it provides a compact yet robust solution for your PCB connectivity needs. Termination plating with matte tin further enhances its performance and longevity. Whether for industrial, aerospace, or telecommunications applications, the ECC65DKSH connector ensures seamless and dependable connectivity.