ECC65DKSI

Heilind Number:SULECC65DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKSI

Detailed Description

Introducing the ECC65DKSI board-to-board PCB connector, a high-performance component designed for seamless electronic connections. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The straight orientation and threaded mount type make installation easy and secure, while the cantilever contact type guarantees reliable contact. With 130 positions and dual rows on a 2.54mm pitch, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances soldering efficiency. Perfect for high-reliability applications, the ECC65DKSI connector is a vital component in electronic systems.