ECC65DKSN

Heilind Number:SULECC65DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKSN

Detailed Description

Introducing the ECC65DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a compact two-row design with 130 positions, this female connector offers seamless connectivity with a pitch of 2.54mm. Constructed with PBT housing and phosphor bronze contacts plated with gold, it ensures durability and efficient conductivity. The cantilever contact type and straight orientation facilitate easy mating and disconnection. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its matte tin termination plating guarantees secure soldering onto PCBs. Trust the ECC65DKSN for high-reliability connections in your critical systems.