ECC65DKSS

Heilind Number:SULECC65DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKSS

Detailed Description

Introducing the ECC65DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this component ensures secure and efficient connections. Constructed with PBT and Phosphor Bronze, it offers exceptional durability and conductivity. The termination method of Thru Hole with side hole mount type guarantees easy installation. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for various power and signal transmission needs. Each contact is plated with gold for optimal signal transfer, while the matte tin termination plating enhances reliability. With a pitch of 2.54mm and a straight orientation, it facilitates precise and space-saving PCB layouts. The ECC65DKSS is RoHS compliant and operates in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Trusted for its quality and performance, this connector is a vital component for mission-critical systems.