ECC65DKST

Heilind Number:SULECC65DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKST

Detailed Description

The ECC65DKST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. The contact pins, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and 130 positions across two rows, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The straight orientation and cantilever contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures compliance with RoHS standards. From aerospace to telecommunications, the ECC65DKST is the perfect choice for critical connectivity needs.