ECC65DKUD

Heilind Number:SULECC65DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKUD

Detailed Description

Introducing the ECC65DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliability in harsh environments. Its female gender, two rows, and right-angle orientation make it versatile for various circuitry setups. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for aerospace, defense, and industrial systems. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. The ECC65DKUD is a crucial component for secure and efficient PCB connections in mission-critical projects.