ECC65DKUS

Heilind Number:SULECC65DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKUS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKUS

Detailed Description

Introducing the ECC65DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, with a compact form factor, features two rows of female terminals with a side hole mount type, ensuring secure and reliable connections. Engineered for durability, it is constructed with PBT and phosphor bronze materials, providing excellent conductivity. The gold contact plating offers superior corrosion resistance, maintaining signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power transmission. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating seamlessly in harsh environments, it has a wide temperature range of -65 to 125 °C. With 130 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the ECC65DKUS guarantees exceptional performance and reliability.