ECC65DKUT

Heilind Number:SULECC65DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKUT

Detailed Description

The ECC65DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a compact design and right-angle orientation, it facilitates space-saving installation on PCBs. The gold-plated contacts guarantee excellent conductivity, while the threaded mounting and thru-hole termination method ensure secure attachment. Rated for 700 VAC and 3A, this connector is suitable for high-power electronics. Its 2.54mm pitch and 130 positions offer versatile connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh conditions. Perfect for use in aerospace, defense, and other critical applications, the ECC65DKUT sets a new standard for performance and reliability in board-to-board connections.