ECC65DRAI

Heilind Number:SULECC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRAI

Detailed Description

Introducing the ECC65DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and performance. The female connector with two rows and a threaded mount type ensures secure connectivity. The termination method of thru hole soldering and gold contact plating guarantee optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The full bellow contact type and right-angle orientation provide efficient signal transfer, while the 130 positions and 2.54mm pitch offer versatile connectivity options. With a temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in harsh industrial environments. Measuring at 10.95mm in height and 10.16mm in width, it is compact yet robust. The ECC65DRAI is a must-have component for any project that demands high reliability and performance in board-to-board connections.