ECC65DRAN

Heilind Number:SULECC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRAN

Detailed Description

Introducing the ECC65DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector offers secure and reliable connectivity in tight spaces. Featuring PBT housing and Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. The 2-row design with 130 positions and a pitch of 2.54mm allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a maximum voltage rating of 700VAC and amperage of 3A, it meets stringent safety standards. The termination method of thru-hole soldering with matte tin plating guarantees a strong mechanical bond. Ideal for aerospace, military, and industrial applications, the ECC65DRAN is a dependable choice for your connectivity needs.