ECC65DRAS

Heilind Number:SULECC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRAS

Detailed Description

Introducing the ECC65DRAS Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows and a side hole mount type, offering easy installation on circuit boards. Engineered with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. With an amperage of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. The full bellow contact type and right-angle orientation further enhance its versatility in various applications. With 130 positions and a pitch of 2.54mm, it accommodates multiple connections with accuracy. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The termination method of thru-hole with matte tin plating guarantees secure attachment. Measuring at 10.95mm in height and 10.16mm in width, this connector offers a compact yet robust solution. The ECC65DRAS is the ideal choice for demanding industries requiring top-quality connectivity solutions.