| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DREH |
ECC65DREH
| Heilind Number: | SULECC65DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DREH, a high-performance female board-to-board PCB connector featuring PBT and Phosphor Bronze construction. With a compact design and a pitch of 2.54mm, this connector is ideal for applications requiring reliable signal transmission in tight spaces. The gold-plated contacts ensure excellent conductivity, while the clearance hole mount type and eyelet termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse environments. With 130 positions and a straight orientation, it provides ample connectivity options. The Matte Tin termination plating enhances durability, making it a dependable choice for demanding industrial applications. Elevate your connectivity solutions with the ECC65DREH.

