ECC65DREI

Heilind Number:SULECC65DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DREI

Detailed Description

Introducing the ECC65DREI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Offering a 3A amperage rating and a voltage tolerance of 700VAC, it's suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure attachment to circuit boards. Featuring 2 rows with a total of 130 positions spaced at a pitch of 2.54mm, it allows for efficient board-to-board connections. The full bellow contact type with gold-plated phosphor bronze contacts ensures low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. The matte tin termination plating offers corrosion resistance. Ideal for applications that require high reliability and performance, the ECC65DREI is a top choice for engineers and designers working on mission-critical projects.