ECC65DREN

Heilind Number:SULECC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DREN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DREN

Detailed Description

Introducing the ECC65DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, ensuring reliable connectivity. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method of eyelet and termination plating of matte tin further enhance its durability. Operating in a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation facilitate easy installation. Measuring 10.95mm in height and 10.16mm in width, the ECC65DREN is compact yet robust. Perfect for industrial and commercial applications requiring secure and efficient PCB connections.