ECC65DRES

Heilind Number:SULECC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRES
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRES

Detailed Description

Introducing the ECC65DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of contacts and a pitch of 2.54mm, it ensures efficient signal transmission. The eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, along with 130 positions, makes it ideal for complex PCB layouts. With a compact size of 10.95mm in height and 10.16mm in width, the ECC65DRES is perfect for space-constrained designs. Trust in its matte tin termination plating for excellent solderability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector meets the highest standards of quality and reliability.