| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DRMD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DRMD-S288 |
ECC65DRMD-S288
| Heilind Number: | SULECC65DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC65DRMD-S288 Board To Board PCB Connector is designed for high-reliability applications, featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts. With a pitch of 2.54mm and 130 positions across 2 rows, this connector ensures secure and efficient connections on PCBs. Its clearance hole mount type and card extender termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Tailored for demanding industries, this product is a vital component for ensuring seamless connectivity in critical electronic systems.

