ECC65DRMD

Heilind Number:SULECC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRMD

Detailed Description

Introducing the ECC65DRMD, a premium female Board To Board PCB Connector designed for high-performance applications. This connector boasts a durable construction, featuring PBT and Phosphor Bronze materials with Gold contact plating for optimal conductivity and longevity. With a pitch of 2.54mm and 130 positions spread across 2 rows, it offers ample connectivity options. The termination method of Wire Wrap ensures secure and reliable connections, while the clearance hole mount type simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a maximum voltage rating of 700VAC, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the ECC65DRMD is compact yet efficient. Whether used in aerospace, defense, or industrial settings, this connector guarantees uncompromised performance.