| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DRMH-S288 |
ECC65DRMH-S288
| Heilind Number: | SULECC65DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DRMHS288, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm and 130 positions spread across 2 rows, this connector ensures secure and efficient connections. Featuring female gender, loop bellow contact type, and gold-plated phosphor bronze contacts, it guarantees reliable conductivity. Its clearance hole mount type and straddle orientation make installation easy and versatile. Rated for an operating temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the ECC65DRMHS288 offers a compact yet robust solution for your PCB connectivity needs.

