ECC65DRMI-S288

Heilind Number:SULECC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRMI-S288

Detailed Description

Introducing SKU ECC65DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a pitch of 2.54mm and 130 positions, it offers ample versatility for intricate PCB layouts. The threaded mount type and card extender termination method provide secure attachment. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its female gender, loop bellow contact type, and straddle orientation further enhance its compatibility. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it facilitates efficient PCB integration. Trust in the ECC65DRMIS288 for robust and efficient board-to-board connections in your electronic systems.