ECC65DRMN

Heilind Number:SULECC65DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRMN

Detailed Description

The ECC65DRMN is a high-performance board-to-board PCB connector designed for seamless electronic connections. With a reliable amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures efficient power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The termination method using wire wrap guarantees secure and durable connections, while the contact material of phosphor bronze with gold plating ensures excellent conductivity. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. With matte tin termination plating, it meets high-quality standards for reliability. The ECC65DRMN is a perfect choice for demanding electronic systems requiring robust and efficient board-to-board connections.