ECC65DRMS

Heilind Number:SULECC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRMS

Detailed Description

Introducing the ECC65DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector ensures reliable signal transmission. The side hole mount type and wire wrap termination method offer easy installation. Crafted with durable PBT and phosphor bronze materials and boasting a gold contact plating, it guarantees longevity and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 130 positions and a tail length of 14.22mm, it provides ample connection options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The ECC65DRMS is the perfect solution for high-reliability connectivity needs in aerospace, defense, and industrial settings.