ECC65DRMT-S288

Heilind Number:SULECC65DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRMT-S288

Detailed Description

Introducing the ECC65DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PBT housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 130-position layout with a 2.54mm pitch and a straddle orientation, it offers seamless connectivity in compact spaces. The threaded mount and card extender termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for industrial and aerospace use. Its loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the ECC65DRMTS288 for efficient and durable board-to-board connections in your electronic systems.