ECC65DRMT

Heilind Number:SULECC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRMT

Detailed Description

Introducing the ECC65DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The female connector has two rows and 130 positions, perfect for complex connectivity needs. Its threaded mount and wire wrap termination method guarantee secure and stable installation. The loop bellow contact type further enhances connectivity. With a pitch of 2.54 mm and compact dimensions of 9.4 mm width and 15.49 mm height, the ECC65DRMT is ideal for space-constrained PCB designs. Trust in its matte tin termination plating for long-term reliability. Whether in aerospace, defense, or industrial applications, this connector delivers uncompromising performance.