ECC65DRSD-S288

Heilind Number:SULECC65DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRSD-S288

Detailed Description

Introducing the ECC65DRSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact size and dual-row configuration featuring 130 positions, this connector offers ample connectivity options. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125 °C, it is suitable for various environments. The termination method, using card extender technology, allows for secure attachment on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its straddle orientation and clearance hole mount type facilitate easy installation. Compliant with RoHS standards, it also features matte tin termination plating. Trust the ECC65DRSD-S288 for your connectivity needs in aerospace, defense, and other high-reliability applications.