ECC65DRSD

Heilind Number:SULECC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRSD

Detailed Description

Introducing the ECC65DRSD, a high-performance female connector designed for seamless board-to-board or card edge connections. With a sleek straight orientation and featuring two rows for easy installation, this connector ensures optimal signal transmission. Crafted with durable PBT and phosphor bronze materials, it guarantees reliability even in harsh environments with an operating temperature range of -65 to 125 °C. The gold-plated phosphor bronze contacts offer excellent conductivity, rated for up to 700 VAC and 3A. Its clearance hole mount and thru-hole termination method make assembly hassle-free. With 130 positions spaced at 2.54mm pitch, it's perfect for demanding applications. The matte tin termination plating adds to its longevity. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful, meeting the stringent requirements of board-level connectivity. Elevate your electronic designs with the ECC65DRSD.