ECC65DRSH-S288

Heilind Number:SULECC65DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRSH-S288

Detailed Description

The ECC65DRSHS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this female connector with a 2-row design ensures stable and secure connections. With a clearance hole mount type and card extender termination method, it offers easy installation and reliable performance. The phosphor bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 130 positions and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating at temperatures ranging from -65 to 125 °C, it is highly durable. The ECC65DRSHS288, with a compact design measuring only 9.4 mm in width and 15.49 mm in height, is ideal for space-constrained applications. Its matte tin termination plating ensures longevity and stability. This connector is part of our extensive range of high-quality connectors, meeting the stringent requirements of board-level interconnectivity in modern electronic devices.