ECC65DRSH

Heilind Number:SULECC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRSH

Detailed Description

Introducing the ECC65DRSH, a high-performance board-to-board PCB connector designed for reliable power and signal transfer in demanding environments. With a sleek profile and featuring two rows of female connectors, this component is perfect for compact electronic assemblies. The contact material, a blend of PBT and phosphor bronze plated with gold, ensures optimal conductivity and corrosion resistance. The loop bellow contact type and straight orientation offer seamless mating with corresponding connectors. Rated for 3A and 700VAC, the ECC65DRSH guarantees safe and efficient power transmission. With 130 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from aerospace to industrial electronics. Trust the ECC65DRSH for top-tier performance in your next project.