| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DRSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DRSI-S288 |
ECC65DRSI-S288
| Heilind Number: | SULECC65DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female threaded connectors, ECC65DRSI-S288, offer reliable power transmission with a 3A amperage rating and 700VAC voltage tolerance. Featuring two rows for enhanced connectivity, these card extender terminations ensure secure contact with loop bellow design. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and a straddle orientation, these connectors are perfect for board-to-board PCB applications, boasting 130 positions for versatile use. Operating in a wide temperature range from -65 to 125°C, they are suitable for diverse environments. Compact yet robust, the ECC65DRSIS288 connectors, at a connector height of 15.49mm and width of 9.4mm, are essential components for high-performance electronic systems.

