ECC65DRSI

Heilind Number:SULECC65DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRSI

Detailed Description

Introducing the ECC65DRSI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial and aerospace systems. The threaded mount type and thru-hole termination method offer secure installation onto PCBs. Its 2.54mm pitch and 130 positions accommodate complex circuitry, while the straight orientation and loop bellow contact type ensure efficient signal transmission. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECC65DRSI is ideal for space-constrained applications. Trust in this connector for high-reliability performance in your electronic designs.