ECC65DRSN-S288

Heilind Number:SULECC65DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRSN-S288

Detailed Description

Introducing the ECC65DRSN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this female connector is built to withstand demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The connector boasts two rows with a total of 130 positions, making it suitable for complex circuitry. Its unique loop bellow contact type and gold plating guarantee excellent signal integrity. The termination method of card extender and termination plating of matte tin facilitate easy installation and enhance conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and military applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust the ECC65DRSNS288 for high-reliability connections in your electronic projects.