ECC65DRSS-S288

Heilind Number:SULECC65DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRSS-S288

Detailed Description

Introducing the ECC65DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row design, this connector offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction, it ensures durability and longevity. The contact material is gold-plated, guaranteeing excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets rigorous power requirements. Its loop bellow contact type and side-hole mount make for easy and secure installations. With 130 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The termination method, card extender, and termination plating of matte tin further enhance its performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the ECC65DRSS-S288 for seamless and dependable board-to-board connections in your electronic systems.