ECC65DRSS

Heilind Number:SULECC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRSS

Detailed Description

Introducing the ECC65DRSS Board-to-Board PCB Connector, a high-performance component designed for demanding applications. This female connector features two rows, each accommodating 65 positions for a total of 130 contact points. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The termination method of Thru Hole with side hole mount type, along with phosphor bronze contacts plated in gold, guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your PCB interconnect needs. Trust in the ECC65DRSS for superior performance in critical electronic systems.