ECC65DRST-S288

Heilind Number:SULECC65DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRST-S288

Detailed Description

Introducing the ECC65DRSTS288 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity in demanding environments. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a dual-row design with 130 positions and a pitch of 2.54mm, it offers ample connectivity options. The female gender and threaded mount type facilitate easy installation. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC65DRSTS288 ensures optimal performance. Upgrade your connectivity solutions with this reliable and high-quality connector.