| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DRST |
ECC65DRST
| Heilind Number: | SULECC65DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DRST |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze ECC65DRST connector, featuring a 2.54mm pitch and accommodating 130 positions across its two rows, is designed for high-performance board-to-board PCB and card edge connections. With a straight orientation and threaded mount type, this female connector ensures secure and reliable termination via its gold-plated phosphor bronze contacts. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for a wide range of applications. The matte tin termination plating offers durability and longevity, while the loop bellow contact type provides excellent signal transmission. Compact yet robust, with a 9.4mm width and 15.49mm height, the ECC65DRST is a versatile solution for demanding electronic systems.

