ECC65DRTH

Heilind Number:SULECC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRTH

Detailed Description

The ECC65DRTH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The connector offers 130 positions in a dual-row layout, with a pitch of 2.54mm. Its straight orientation and clearance hole mount type make installation easy and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC65DRTH is suitable for use in harsh environments. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet robust solution for connectivity needs. Trust in the ECC65DRTH for high-reliability connections in your electronic systems.