ECC65DRXH

Heilind Number:SULECC65DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRXH

Detailed Description

The ECC65DRXH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various applications. The gold-plated contacts provide excellent conductivity, while the Full Bellow contact type offers secure connections. With two rows and 130 positions, it allows for versatile connectivity. The Clearance Hole mount type and Thru Hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Ideal for industries requiring high reliability, the ECC65DRXH is a dependable solution for your connectivity needs.