ECC65DRXI

Heilind Number:SULECC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRXI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRXI

Detailed Description

Introducing the ECC65DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability in various environments. With a 3A amperage rating and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable connections. Utilizing a through-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With 130 positions on a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. The ECC65DRXI is meticulously engineered for performance and longevity in aerospace, defense, and industrial applications.