ECC65DRXS

Heilind Number:SULECC65DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRXS

Detailed Description

Introducing the ECC65DRXS, a high-performance PCB connector designed for precision connections in electronic devices. Crafted from durable PBT and featuring Phosphor Bronze contact material with Gold plating, this female connector ensures reliable signal transmission. With a 3 A amperage rating, it can handle power demands with ease. Its two rows of 130 positions, operating at 700 VAC, offer ample connectivity options. The Side Hole mount type and Thru Hole termination method provide secure attachment to PCBs. With a pitch of 2.54 mm and a Full Bellow contact type, signal integrity is maintained even in demanding environments. Operating in a wide temperature range from -65 to 125°C, it suits various applications. The connector's compact design, with a height of 10.95 mm and width of 10.16 mm, optimizes PCB space utilization. Its Matte Tin termination plating ensures longevity. Ideal for hi-rel applications, the ECC65DRXS is a versatile solution for board-to-board and card edge connections.