ECC65DRYH

Heilind Number:SULECC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRYH

Detailed Description

This ECC65DRYH board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector has two rows with 130 positions, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact design with a 10.95mm height and 10.16mm width make it space-efficient. Matte tin termination plating adds to its durability. Perfect for high-reliability systems, this ECC65DRYH connector is a dependable choice for your electronic projects.