| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DRYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DRYI |
ECC65DRYI
| Heilind Number: | SULECC65DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DRYI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a compact design, it offers a straight orientation and threaded mount type for easy installation. Suitable for high-power applications, it boasts a voltage rating of 700 VAC and an amperage of 3 A. The ECC65DRYI is ideal for use in demanding environments, with an operating temperature range of -65 to 125 °C. With 130 positions and a pitch of 2.54 mm, it provides ample connectivity options. Trust in the ECC65DRYI for seamless and secure board-to-board connections in your electronic devices.

