ECC65DRYN

Heilind Number:SULECC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRYN

Detailed Description

Introducing the ECC65DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 130 positions, allowing for seamless integration in your PCB designs. With a pitch of 2.54mm, it ensures precise alignment and connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its straight orientation and no mounting required make installation easy. With a wide operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The matte tin termination plating further enhances its durability. Trust the ECC65DRYN for your connectivity needs in aerospace, defense, and other high-reliability industries.