ECC65DRYS

Heilind Number:SULECC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRYS

Detailed Description

Introducing the ECC65DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700 VAC. With two rows and 130 positions, it provides ample connectivity options while ensuring signal integrity. The side hole mount and thru-hole termination method make installation easy, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm and a width of 10.16mm, the ECC65DRYS is compact yet robust. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, this connector delivers exceptional performance. Trust the ECC65DRYS for your critical connectivity needs.